text.skipToContent text.skipToNavigation

Manufacturer Part #

BC846,215

BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC846,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 110
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC846,215 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at the Operating Temperature ranging between -65 to 150 °C.

Features:

  • High current
  • Low voltage
  • Two different Gain selectors

Applications:

  • General-purpose switching and amplification

     

     
Pricing Section
Global Stock:
0
USA:
0
357,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.0175
9,000
$0.0171
15,000
$0.0169
60,000
$0.0164
90,000+
$0.016
Product Variant Information section