Manufacturer Part #
BC847CDW1T1G
BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC847CDW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847CDW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 250mW |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.0171
9,000
$0.0167
15,000
$0.0165
60,000
$0.016
90,000+
$0.0157
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0171 / Stock: 0 Qty: 3,000+$0.0171 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0171 / Stock: 0 Qty: 3,000+$0.0171 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0171 / Stock: 0 Qty: 3,000+$0.0171 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0171 / Stock: 18,000 Qty: 3,000+$0.0171 Stock: 18,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount