Manufacturer Part #
BC847QASZ
Bipolar Transistors - BJT 45V 100 mA NPN/NPN general-purpose
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Nexperia BC847QASZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC847QASZ - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.2A |
| Power Dissipation-Tot: | 0.35W |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.3V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 200 |
| Collector - Current Cutoff: | 15nA |
| Configuration: | Dual |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Input Capacitance: | 11pF |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.121
10,000
$0.119
15,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount