Manufacturer Part #
BD787G
BD Series 60 V 4 A PNP Complementary Plastic Silicon Power Transistor TO-220 AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BD787G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BD787G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 4A |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The 4 A, 60 V PNP Bipolar Power Transistor is designed for lower power audio amplifier and low current, high speed switching applications. The BD787 and BD788 are complementary devices.
Features:
- Low Collector-Emitter Sustaining Voltage VCEO(sus) 60 Vdc (Min) BD787, BD788
- High Current-Gain Bandwidth Product fT = 50 MHz (Min) @ IC = 100 mAdc
- Collector-Emitter Saturation Voltage Specified at 0.5, 1.0, 2.0 and 4.0 Adc
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole