Manufacturer Part #
BFP840ESDH6327XTSA1
BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
Infineon BFP840ESDH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
03/14/2023 Details and Download
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Part Status:
Active
Active
Infineon BFP840ESDH6327XTSA1 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 2.25V |
| Collector Current Max: | 35mA |
| Power Dissipation-Tot: | 75mW |
| Collector - Base Voltage: | 2.9V |
| DC Current Gain-Min: | 150 |
| Collector - Current Cutoff: | 400nA |
| Configuration: | Single |
| Frequency - Transition: | 80GHz |
| Noise Figure: | 1.45dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount