text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA114EE-7-F

DDTA Series 50 V 50 mA Small Signal Transistor Surface Mount - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTA114EE-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 50mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
165,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.80
USD
Quantity
Unit Price
3,000
$0.0326
9,000
$0.0318
12,000
$0.0316
30,000
$0.0309
45,000+
$0.0302
Product Variant Information section