text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE3055TG

MJE Series 60 V 10 A NPN Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
onsemi MJE3055TG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 10A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 20
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MJE3055TG is a Complementary Silicon Power Plastic Transistor with Collector−Emitter Voltage of 60 V, available in a TO-220AB package.

Features:

  • DC Current Gain Specified to 10 A
  • High Current Gain − Bandwidth Product −
    • fT = 2.0 MHz (Min) @ IC
    • fT = 500 mAdc
  • Pb−Free Packages are Available

Applications:

  • Switching Applications
  • General−purpose amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
16 Weeks
Minimum Order:
1900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
100
$0.37
250
$0.365
1,000
$0.355
1,500
$0.35
3,750+
$0.34
Product Variant Information section