Manufacturer Part #
NSVMMBTH81LT3G
MMBTH81 Series 20 V 50 mA Surface Mount PNP RF Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
onsemi NSVMMBTH81LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVMMBTH81LT3G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | RF |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 50mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 20V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 3V |
| DC Current Gain-Min: | 60 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 600MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.0823
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount