text.skipToContent text.skipToNavigation

Manufacturer Part #

NZT902

NZT902 Series 90 V CE Breakdown 3 A NPN Low Saturation Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZT902 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 90V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NZT902 is a NPN Low Saturation Transistor, available in surface mount SOT-223 package.

These devices are designed with high current gain and low saturation voltage with collector currents up to 3A continuous.

Product Specifications:

  • Collector-Base Voltage : 120 V
  • Emitter Base Voltage : 5 V
  • Junction Temperature Range : 150°C

Applications:

  • Storage & Peripherals
  • Printer
  • Graphic Card
  • LCD Monitor
  • Desktop PC
  • Notebook PC
  • Mobile Comm Infrastructure
  • Consumer Appliances
  • Lighting
  • Medical Electronics/Devices
  • Home Audio System Components
  • Broadcast & Studio
  • Video Game Console
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$740.00
USD
Quantity
Unit Price
4,000
$0.185
8,000+
$0.181
Product Variant Information section