Manufacturer Part #
PBSS4160DPN,115
PBSS4160DPN Series 60 V 1/0.9 A SMT NPN/PNP Small Signal Transistor - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Nexperia PBSS4160DPN,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PBSS4160DPN,115 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | Small Signal |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 1A/0.9A |
| Power Dissipation-Tot: | 700mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 250mV/330mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 150nA |
| Configuration: | Dual |
| Frequency - Transition: | 220MHz/185MHz |
| Operating Temp Range: | -65°C to +150°C |
| Rise Time: | 78ns/30ns |
| Fall Time: | 160ns/55ns |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
If your design has to keep power consumption and heat dissipation to a minimum, then NXP's low VCEsat (BISS) devices are the perfect solution. They deliver exceptionally low power consumption and have a high collector current capability (due to an innovative mesh-emitter technology).
Pricing Section
Global Stock:
126,000
USA:
126,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount