text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMZ1,115

PUMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP Switching Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PUMZ1,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 120
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
Total
$3,481.20
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0997
12,000
$0.099
15,000+
$0.0967
Product Variant Information section