text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBT2907AE6327HTSA1

SMBT2907A Series PNP 60 V 600 mA SMT Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SMBT2907AE6327HTSA1 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,701.00
USD
Quantity
Unit Price
3,000
$0.0406
6,000
$0.04
12,000
$0.0393
15,000
$0.0391
45,000+
$0.0378
Product Variant Information section