text.skipToContent text.skipToNavigation

Manufacturer Part #

ZDT6702TA

ZDT6702 Series 60V 1.75A Dual NPN/PNP Medium Power Darlington Transistor SM-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZDT6702TA - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 1.75A
Power Dissipation-Tot: 2.25W
DC Current Gain-Min: 5000
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZDT6702TA is a complementary medium power Darlington Transistors.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SM-8 package.

Features:

  • Collector-Emitter Voltage VCEO: -60 V
  • Emitter-Base Voltage VEBO: -10 V
  • Peak Pulse Current ICM: -4 A
  • Continuous Collector Current IC: -1.75 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$620.00
USD
Quantity
Unit Price
1,000
$0.62
2,000
$0.615
3,000+
$0.605
Product Variant Information section