text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX1053ASTZ

ZTX Series NPN 1 W 75 V 3 A Through Hole Power Transistor - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX1053ASTZ - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 75V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 250V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +200°C
Noise Figure: 1dB
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
2,000+
$0.495
Product Variant Information section