Manufacturer Part #
ZXT1053AKTC
ZXT1053AK Series NPN 75 V 5 A SMT Silicon Medium Power Transistor - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Diodes Incorporated ZXT1053AKTC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXT1053AKTC - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 75V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 4.4W |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.163
5,000
$0.161
7,500
$0.159
12,500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount