text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT951KTC

ZXT Series 60 V 6 A PNP Low Saturation Medium Power Transistor - DPAK

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT951KTC - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 4.2W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.50
USD
Quantity
Unit Price
2,500+
$0.495
Product Variant Information section