text.skipToContent text.skipToNavigation

Manufacturer Part #

DTB114EKT146

DTB114EK Series 50 V 500 mA Surface Mount PNP Digital Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ROHM DTB114EKT146 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$221.70
USD
Quantity
Unit Price
3,000
$0.0739
6,000
$0.0726
9,000
$0.0718
12,000
$0.0713
15,000+
$0.0697
Product Variant Information section