text.skipToContent text.skipToNavigation

Manufacturer Part #

UMH2NTN

UMH2N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SOT-353

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
ROHM UMH2NTN - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$585.60
USD
Quantity
Unit Price
3,000
$0.0501
6,000
$0.0493
9,000
$0.0488
15,000
$0.0482
30,000+
$0.0469
Product Variant Information section