text.skipToContent text.skipToNavigation

Manufacturer Part #

FF200R06KE3HOSA1

FF200R06KE3 Series 600 V 200 A 680 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF200R06KE3HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 260A
Power Dissipation-Tot: 680W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 400A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 0.11µs
Turn-off Delay Time: 0.49µs
Qg Gate Charge: 2100nC
Leakage Current: 400nA
Input Capacitance: 13nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 7
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$962.70
USD
Quantity
Unit Price
1
$97.63
4
$96.27
15
$94.99
25
$94.50
50+
$92.98
Product Variant Information section