text.skipToContent text.skipToNavigation

Manufacturer Part #

FF300R12KT4HOSA1

FF300R12KT4 Series 1200 V 450 A 1600 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon FF300R12KT4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 450A
Power Dissipation-Tot: 1600W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.16µs
Turn-off Delay Time: 0.45µs
Qg Gate Charge: 2400nC
Leakage Current: 400nA
Input Capacitance: 19nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 7
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$992.80
USD
Quantity
Unit Price
10
$99.28
20
$98.56
30
$98.13
40
$97.84
50+
$96.89
Product Variant Information section