text.skipToContent text.skipToNavigation

Manufacturer Part #

FZ600R17KE4HOSA1

IGBT Module Trench Field Stop Single 1700 V 1200 A 3350 W Chassis Mount Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FZ600R17KE4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 840A
Power Dissipation-Tot: 3350W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1200A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 0.24µs
Turn-off Delay Time: 0.7µs
Qg Gate Charge: 6100nC
Leakage Current: 100nA
Input Capacitance: 49nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 4
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,302.70
USD
Quantity
Unit Price
10
$130.27
20
$129.32
30
$128.76
40
$128.37
50+
$127.13
Product Variant Information section