Manufacturer Part #
NXH300B100H4Q2F2SG
Si/SiC Hybrid Modules, 3 Channel flying capacitor Boost,PIM-68
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NXH300B100H4Q2F2SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH300B100H4Q2F2SG - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1118V |
| Power Dissipation-Tot: | 194W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 219A |
| Collector - Emitter Saturation Voltage: | 1.8V |
| Turn-on Delay Time: | 95ns |
| Turn-off Delay Time: | 267ns |
| Qg Gate Charge: | 340nC |
| Reverse Recovery Time-Max: | 15ns |
| Leakage Current: | 600µA |
| Input Capacitance: | 6323pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 53 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
36+
$127.19
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount