text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH300B100H4Q2F2SG

Si/SiC Hybrid Modules, 3 Channel flying capacitor Boost,PIM-68

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NXH300B100H4Q2F2SG - Technical Attributes
Attributes Table
CE Voltage-Max: 1118V
Power Dissipation-Tot: 194W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 219A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 95ns
Turn-off Delay Time: 267ns
Qg Gate Charge: 340nC
Reverse Recovery Time-Max: 15ns
Leakage Current: 600µA
Input Capacitance: 6323pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 53
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$4,578.84
USD
Quantity
Unit Price
36+
$127.19
Product Variant Information section