text.skipToContent text.skipToNavigation

Manufacturer Part #

ARF466AG

ARF466A Series 357 W 1000 V 13 A N-channel Enhancement Mode RF MosFet - TO-264-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ARF466AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 357W
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Turn-on Delay Time: 12s
Turn-off Delay Time: 43s
Rise Time: 10s
Fall Time: 10s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2000pF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.25
USD
Quantity
Unit Price
1
$47.25
4
$46.60
15
$45.98
25
$45.74
50+
$45.00
Product Variant Information section