text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC028N06NSTATMA1

60 V 24 A 100 A 3 W 2.8mOhm Surface Mount N-Channel MOSFET - PG-TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC028N06NSTATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 19ns
Rise Time: 38ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.3V
Input Capacitance: 3375pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,975.00
USD
Quantity
Unit Price
5,000+
$0.995