text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC074N15NS5ATMA1

N-Channel 150 V 114A (Tc) 214W (Tc) Surface Mount, Wettable Flank PG-TSON-8-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Infineon BSC074N15NS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.4mΩ
Rated Power Dissipation: 214W
Qg Gate Charge: 41nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 114A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 15ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Technology: OptiMOS
Input Capacitance: 3100pF
Package Style:  PG-TSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,150.00
USD
Quantity
Unit Price
5,000+
$2.03
Product Variant Information section