text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL606SNH6327XTSA1

Trans MOSFET N-CH 60V 4.5A Automotive 6-Pin TSOP T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSL606SNH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 5.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.5A
Turn-on Delay Time: 6.8ns
Turn-off Delay Time: 18ns
Rise Time: 3ns
Fall Time: 3.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Input Capacitance: 657pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$528.00
USD
Quantity
Unit Price
3,000
$0.176
6,000
$0.174
12,000
$0.172
15,000
$0.171
45,000+
$0.167
Product Variant Information section