text.skipToContent text.skipToNavigation

Manufacturer Part #

BSO201SPHXUMA1

Single P-Channel 20 V 8 mOhm 66 nC OptiMOS™ Power Mosfet - DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSO201SPHXUMA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 66nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,737.50
USD
Quantity
Unit Price
2,500
$0.695
5,000
$0.685
7,500
$0.68
10,000+
$0.675