text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ034N04LSATMA1

40V 160A 3.4 mΩ N-ch PQFN 3.3 x 3.3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSZ034N04LSATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 19ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,975.00
USD
Quantity
Unit Price
5,000
$0.395
10,000
$0.39
20,000+
$0.385