Manufacturer Part #
DMC3400SDW-7
DMC3400 Series 30 V 0.31 W Complementary Pair Enhancement Mode Mosfet - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Diodes Incorporated DMC3400SDW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMC3400SDW-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.4Ω/0.9Ω |
| Rated Power Dissipation: | 0.31W |
| Qg Gate Charge: | 1.4nC/1.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.65A/0.45A |
| Turn-on Delay Time: | 3.8ns/5.7ns |
| Turn-off Delay Time: | 25.2ns/35ns |
| Rise Time: | 3.5ns/8.8ns |
| Fall Time: | 18.8ns/19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.6V/2.6V |
| Input Capacitance: | 55pF/54pF |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0424
12,000
$0.0412
30,000
$0.0404
75,000
$0.0397
120,000+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount