text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG4511SK4-13

35V, 13A, N&P CHANNEL, D2PAK-4L

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG4511SK4-13 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 35V/-35V
Drain-Source On Resistance-Max: 35mΩ/45mΩ
Rated Power Dissipation: 1.54|W
Qg Gate Charge: 18.7nC/19.2nC
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.50
USD
Quantity
Unit Price
2,500
$0.335
5,000
$0.33
12,500+
$0.32
Product Variant Information section