text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP1555UFA-7B

DMP1555UFA Series 12 V 200 mA P-Channel Enhancement Mode Mosfet - X2-DFN0806-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP1555UFA-7B - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 0.36W
Qg Gate Charge: 0.84nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.2A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 232ns
Rise Time: 62ns
Fall Time: 186ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 55.4pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
180,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
10,000
$0.0468
20,000
$0.0461
40,000
$0.0454
50,000
$0.0452
150,000+
$0.0439
Product Variant Information section