text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT12H007LPS-13

MOSFET BVDSS: 101V~250V PowerDI5060-8 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Diodes Incorporated DMT12H007LPS-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 7.8mΩ
Rated Power Dissipation: 2.9W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 7.9ns
Turn-off Delay Time: 30ns
Rise Time: 15.4ns
Fall Time: 19.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 3224pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
90,000
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,825.00
USD
Quantity
Unit Price
2,500
$0.73
5,000
$0.72
7,500
$0.715
10,000+
$0.705
Product Variant Information section