text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH6016LFVWQ-13

Trans MOSFET N-CH 60V 41A 8-Pin PowerDI EP T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH6016LFVWQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 1.17W
Qg Gate Charge: 15.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 41A
Turn-on Delay Time: 3.9ns
Turn-off Delay Time: 14.3ns
Rise Time: 6.3ns
Fall Time: 5.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 939pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
12,000
$0.183
45,000+
$0.179
Product Variant Information section