text.skipToContent text.skipToNavigation

Manufacturer Part #

EM6K34T2CR

Dual N-Channel 50 V 0.2 A 0.15 W Surface Mount Mosfet - SOT-563

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ROHM EM6K34T2CR - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 2.2Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 17ns
Rise Time: 8ns
Fall Time: 43ns
Gate Source Threshold: 0.8V
Input Capacitance: 26pF
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$473.60
USD
Quantity
Unit Price
8,000
$0.0592
16,000
$0.0582
24,000
$0.0576
32,000+
$0.0569
Product Variant Information section