text.skipToContent text.skipToNavigation

Manufacturer Part #

FCPF067N65S3

Trans MOSFET N-CH 650V 44A Tube

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
onsemi FCPF067N65S3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 46W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 44A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 89ns
Rise Time: 52ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Input Capacitance: 3090pF
Series: SuperFET® III
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,880.00
USD
Quantity
Unit Price
1,000+
$3.88
Product Variant Information section