text.skipToContent text.skipToNavigation

Manufacturer Part #

FDH45N50F-F133

FDH45N50F Series 500 V 120 mOhm N-Channel Mosfet - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDH45N50F-F133 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 357W
Qg Gate Charge: 169C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 240A
Turn-on Delay Time: 39ns
Turn-off Delay Time: 61ns
Rise Time: 63ns
Fall Time: 33ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 10000pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$1,669.50
USD
Quantity
Unit Price
450
$3.71
900
$3.68
1,350
$3.66
1,800
$3.65
2,250+
$3.61
Product Variant Information section