text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP050AN06A0

FDP050AN06A0 Series 60 V 80 A 5 mOhm N-Channel PowerTrench Mosfet - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP050AN06A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 245|W
Mounting Method: Surface Mount
Features & Applications

The FDP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,144.00
USD
Quantity
Unit Price
800
$1.43
1,600
$1.42
2,400
$1.41
4,000+
$1.39
Product Variant Information section