text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6690A

N-Channel 30 V 12.5 mΩ Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2612
Product Specification Section
onsemi FDS6690A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 12.5mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 16nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS6690A is a 30 V 12.5 mΩ N-Channel Logic Level MOSFET is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Features:

  • 11 A, 30 V
  • RDS(ON) = 12.5 mΩ @ VGS = 10 V
  • RDS(ON) = 17.0 mΩ @ VGS = 4.5 V
  • Fast switching speed
  • Low gate charge
  • High performance trench technology for extremely low RDS(ON)
  • High power and current handling capability 

Applications:

  • Low voltage
  • Battery powered applications
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
10,000
$0.23
37,500+
$0.225