text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUS300N10S5N015TATMA1

100V, 300A, 1.5MOHM, N-CHANNEL, PG-HDSOP-16-2, MOSFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2307
Product Specification Section
Infineon IAUS300N10S5N015TATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 166nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 70ns
Rise Time: 15ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 12316pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
526
USA:
526
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.88
USD
Quantity
Unit Price
1
$8.88
15
$7.90
50
$7.46
250
$6.88
1,000+
$6.38