Manufacturer Part #
IMW120R060M1HXKSA1
Single N-Channel 1200 V 36 A 150 W CoolSiC™ Through Hole Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Infineon IMW120R060M1HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
05/13/2025 Details and Download
Part Status:
Active
Active
Infineon IMW120R060M1HXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain-Source On Resistance-Max: | 83mΩ |
| Rated Power Dissipation: | 150W |
| Qg Gate Charge: | 31nC |
| Gate-Source Voltage-Max [Vgss]: | 23V |
| Drain Current: | 36A |
| Turn-on Delay Time: | 5.7ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 7ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Technology: | SiC |
| Input Capacitance: | 1060pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$4.87
90
$4.80
150
$4.77
450
$4.70
750+
$4.63
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole