Manufacturer Part #
IPA50R950CEXKSA2
CoolMOS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Infineon IPA50R950CEXKSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPA50R950CEXKSA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 950mΩ |
| Rated Power Dissipation: | 25.7W |
| Qg Gate Charge: | 10.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.7A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 25ns |
| Rise Time: | 4.9ns |
| Fall Time: | 19.5ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Input Capacitance: | 231pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.33
500
$0.32
1,500
$0.315
5,000
$0.31
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole