text.skipToContent text.skipToNavigation

Manufacturer Part #

IPC70N04S54R6ATMA1

MOSFET N-CH 40V 70A 8TDSON-34

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPC70N04S54R6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 18.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 70A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 7ns
Rise Time: 2ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 1100pF
Series: OptiMOS-5
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,825.00
USD
Quantity
Unit Price
5,000
$0.365
10,000
$0.36
20,000+
$0.355
Product Variant Information section