Manufacturer Part #
IPD068P03L3GATMA1
Single P-Channel 30 V 6.8 mOhm 68 nC OptiMOS™ Power Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon IPD068P03L3GATMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Description:NO change on electrical, thermal parameters and reliability as proven via product qualification and characterization. NO change in existing datasheet parameters NO change in quality and reliability. Processes are optimized to meet product performance according to already applied Infineon specification
Part Status:
Infineon IPD068P03L3GATMA1 - Technical Attributes
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 6.8mΩ |
| Rated Power Dissipation: | 100|W |
| Qg Gate Charge: | 68nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount