text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD090N03LGATMA1

N-Channel 30 V 9 mOhm 15 nC OptiMOS™3 Power-Transistor - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon IPD090N03LGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 42W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 15ns
Rise Time: 3ns
Fall Time: 2.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: OptiMOS
Input Capacitance: 1200pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$537.50
USD
Quantity
Unit Price
2,500
$0.215
10,000
$0.21
37,500+
$0.205
Product Variant Information section