text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD100N04S402ATMA1

IPD100N04S4 Series 40 V 2 mOhm 100 A OptiMOS®-T2 Power-Transistor - PG-TO252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Infineon IPD100N04S402ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 26ns
Rise Time: 12ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 7250pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Unit Price
2,500
$0.86
5,000
$0.845
7,500+
$0.835
Product Variant Information section