text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP034NE7N3GXKSA1

Single N-Channel 75 V 3.4 mOhm 88 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Infineon IPP034NE7N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.4mΩ
Rated Power Dissipation: 214|W
Qg Gate Charge: 88nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$860.00
USD
Quantity
Unit Price
500
$1.72
1,000
$1.70
1,500
$1.69
2,500+
$1.67
Product Variant Information section