Manufacturer Part #
IPP60R360P7XKSA1
Single N-Channel 600 V 360 mOhm 13 nC CoolMOS™ Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP60R360P7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPP60R360P7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.360Ω |
| Rated Power Dissipation: | 41W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 9A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 42ns |
| Rise Time: | 7ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 555pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.645
1,500
$0.635
2,500
$0.625
5,000
$0.62
10,000+
$0.605
Product Variant Information section
Available Packaging
- Tube Qty: 500+ / Unit Price: $0.645 / Stock: 0 Qty: 500+$0.645 Stock: 0
- Tube Qty: 500+ / Unit Price: $0.645 / Stock: 500 Qty: 500+$0.645 Stock: 500
- TubeSelected Variant Qty: 500+ / Unit Price: $0.645 / Stock: 0 Qty: 500+$0.645 Stock: 0
- Tube Qty: 500+ / Unit Price: $0.645 / Stock: 0 Qty: 500+$0.645 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole