text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R160P6FKSA1

Single N-Channel 600 V 160 mOhm 44 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R160P6FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 176|W
Qg Gate Charge: 44nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$364.80
USD
Quantity
Unit Price
240
$1.52
720
$1.50
1,200
$1.49
2,400
$1.48
4,800+
$1.47
Product Variant Information section