text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW90R120C3XKSA1

900V CoolMOS C3 Power Transistor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Infineon IPW90R120C3XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 417W
Qg Gate Charge: 270nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 400ns
Rise Time: 20ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 6800pF
Series: CoolMOS C3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$263.10
USD
Quantity
Unit Price
30
$8.77
90
$8.70
150
$8.67
450
$8.61
750+
$8.55
Product Variant Information section